Technical Document
Specifications
Brand
BahcoSocket Set Type
Deep Socket/Standard Socket/Spanner/Allen Key/Bit Set
Drive Size
1/2 in; 1/4 in
Imperial or Metric
Metric
Number of Pieces
103
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit
Ratchet Included
Yes
Socket Size
4 → 13mm
Material
Alloy Steel
Set Type
Socket & Bit Set
Head Type
Hexagon
Country of Origin
China
Product details
Bahco 103 Pieces Socket & Spanner Set
This huge range of tools from Bahco offers engineers and mechanics a reliable resource. Covering almost every situation you need it for, with its variety of popular sizes and accessories. It includes both normal and deep sockets, a combination spanner set, various ratchets, extension bars and adapters. With 1/4inch and inch drives, hex keys and the added benefit of being in a handy carry case with easy to read identification sizes printed on the tray.
Features and Benefits
Combination spanners from 7 mm to 19 mm
Hex keys from 1.5 mm to 10 mm
Includes various ratchets, extension bars and adapters
Sockets from 4 mm to 34 mm
Deep Sockets from 7 m to 19 mm
High performance alloy steel
Case: High Density Polythene (HDPE)
Contents
12 pieces 1/4" hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
6 pieces 1/4" hex deep sockets: 7, 8, 9, 10, 11, 13 mm
1 piece 1/4" locking extension bar 100 mm/4"
1 piece 1/4" universal joint
1 piece 1/4" spinner with 2-component handle
1 piece 1/4" slim ratchet, 72 teeth/5° action angle, quick release
17 pieces 1/4" hex sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 24, 27, 30, 32, 34 mm
6 pieces 1/2" hex deep sockets 10, 13, 16, 17, 18, 19 mm
2 pieces 1/2" extension bars 125 mm / 5" & 250 mm /10"
1 piece 1/2" breaker bar 250 mm
1 piece 1/2" universal joint
1 piece 1/2" spark plug socket hex 16 mm (5/8")
1 piece 1/2" spark plug socket hex 21 mm (13/16")
1 piece 1/2" slim ratchet, 72 teeth/5° action angle, quick release
1 piece 1/4" forged bit ratchet 48 teeth
1 piece 1/4" x 1/4" bit holder
3 pieces 1/4" bits: PH 1, 2, 3
3 pieces 1/4" bits: PZ 1, 2, 3
6 pieces 1/4" bits: Hex 3, 4, 5, 6, 7, 8 mm
9 pieces 1/4" bits: Torx® T6, T8, T9, T10, T15, T20, T25, T30, T40
1 piece 1/2" x 5/16" bit holder
3 pieces 5/16" bits: Torx® T45, T50, T55
1 piece adapter hex 1/4" to hex 1/4 bit locking system
13 pieces combination spanners 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm, on a practical removable tool-rack
9 pieces ball point hex key set: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10
1 piece two section plastic box with removable lid
Standards
ISO 1174, DIN 3120
BD 332.326
BD 332.326 Each (Exc. Vat)
BD 365.559
BD 365.559 Each (inc. VAT)
1
BD 332.326
BD 332.326 Each (Exc. Vat)
BD 365.559
BD 365.559 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSocket Set Type
Deep Socket/Standard Socket/Spanner/Allen Key/Bit Set
Drive Size
1/2 in; 1/4 in
Imperial or Metric
Metric
Number of Pieces
103
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit
Ratchet Included
Yes
Socket Size
4 → 13mm
Material
Alloy Steel
Set Type
Socket & Bit Set
Head Type
Hexagon
Country of Origin
China
Product details
Bahco 103 Pieces Socket & Spanner Set
This huge range of tools from Bahco offers engineers and mechanics a reliable resource. Covering almost every situation you need it for, with its variety of popular sizes and accessories. It includes both normal and deep sockets, a combination spanner set, various ratchets, extension bars and adapters. With 1/4inch and inch drives, hex keys and the added benefit of being in a handy carry case with easy to read identification sizes printed on the tray.
Features and Benefits
Combination spanners from 7 mm to 19 mm
Hex keys from 1.5 mm to 10 mm
Includes various ratchets, extension bars and adapters
Sockets from 4 mm to 34 mm
Deep Sockets from 7 m to 19 mm
High performance alloy steel
Case: High Density Polythene (HDPE)
Contents
12 pieces 1/4" hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
6 pieces 1/4" hex deep sockets: 7, 8, 9, 10, 11, 13 mm
1 piece 1/4" locking extension bar 100 mm/4"
1 piece 1/4" universal joint
1 piece 1/4" spinner with 2-component handle
1 piece 1/4" slim ratchet, 72 teeth/5° action angle, quick release
17 pieces 1/4" hex sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 24, 27, 30, 32, 34 mm
6 pieces 1/2" hex deep sockets 10, 13, 16, 17, 18, 19 mm
2 pieces 1/2" extension bars 125 mm / 5" & 250 mm /10"
1 piece 1/2" breaker bar 250 mm
1 piece 1/2" universal joint
1 piece 1/2" spark plug socket hex 16 mm (5/8")
1 piece 1/2" spark plug socket hex 21 mm (13/16")
1 piece 1/2" slim ratchet, 72 teeth/5° action angle, quick release
1 piece 1/4" forged bit ratchet 48 teeth
1 piece 1/4" x 1/4" bit holder
3 pieces 1/4" bits: PH 1, 2, 3
3 pieces 1/4" bits: PZ 1, 2, 3
6 pieces 1/4" bits: Hex 3, 4, 5, 6, 7, 8 mm
9 pieces 1/4" bits: Torx® T6, T8, T9, T10, T15, T20, T25, T30, T40
1 piece 1/2" x 5/16" bit holder
3 pieces 5/16" bits: Torx® T45, T50, T55
1 piece adapter hex 1/4" to hex 1/4 bit locking system
13 pieces combination spanners 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm, on a practical removable tool-rack
9 pieces ball point hex key set: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10
1 piece two section plastic box with removable lid
Standards
ISO 1174, DIN 3120