Technical Document
Specifications
Brand
BahcoSocket Set Type
Deep Socket/Bit Set
Drive Size
1/2 in; 3/8 in
Imperial or Metric
Metric
Number of Pieces
53
Socket Head Type
6 point; Hex Bit; Phillips Bit; Slotted Bit
Ratchet Included
Yes
Socket Size
10 → 22mm
Material
Alloy Steel
Country of Origin
Spain
Product details
Bahco 53 pieces 3/8inch and 1/4inch Long Socket Set
The Bahco S330L socket set is well equipped for the motor trade or any job around the home. It consists of 1/4inch and 3/8 inch drive socket set with the most common sized sockets ranging from 10 to 22 mm. This handy little kit includes both normal and deep sockets, with a dynamic drive and reversible ratchet.
Features and Benefits
High performance alloy steel tools
A mixture of 3/8 hex sockets; both normal and deep with bit holder
A selection of 1/4 type bits with bit holder
Include 3/8 ratchet, extension bars and universal joint
Contents
12 pieces 3/8" hex sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 22 mm
11 pieces 3/8" deep hex sockets: 10, 11, 12, 13, 14, 15, 17, 18, 19, 20, 22 mm
1 piece 3/8" ratchet quick release, 60 teeth/6° action angle
2 pieces 3/8" extension bars 75 mm / 3" & 150 mm/6"
1 piece 3/8" universal joint
1 piece 3/8" x 1/4" bit holder
2 pieces 3/8" spark plug Sockets hex: 16 mm (5/8"), 21 mm (13/16")
1 piece 1/4spinner with 2-component handle
1 piece 1/4 x 1/4" bit holder
3 pieces 1/4 bits: slotted 4, 5.5, 7 mm
3 pieces 1/4 bits: PH 1, 2, 3
2 pieces 1/4 bits: PZ 1, 2
7 pieces 1/4 bits: Hex 2.5, 3, 4, 5, 6, 7, 8 mm
6 pieces 1/4 bits: Torx® T10, T15, T20, T25, T30, T40
BD 129.608
BD 129.608 Each (Exc. Vat)
BD 142.569
BD 142.569 Each (inc. VAT)
1
BD 129.608
BD 129.608 Each (Exc. Vat)
BD 142.569
BD 142.569 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSocket Set Type
Deep Socket/Bit Set
Drive Size
1/2 in; 3/8 in
Imperial or Metric
Metric
Number of Pieces
53
Socket Head Type
6 point; Hex Bit; Phillips Bit; Slotted Bit
Ratchet Included
Yes
Socket Size
10 → 22mm
Material
Alloy Steel
Country of Origin
Spain
Product details
Bahco 53 pieces 3/8inch and 1/4inch Long Socket Set
The Bahco S330L socket set is well equipped for the motor trade or any job around the home. It consists of 1/4inch and 3/8 inch drive socket set with the most common sized sockets ranging from 10 to 22 mm. This handy little kit includes both normal and deep sockets, with a dynamic drive and reversible ratchet.
Features and Benefits
High performance alloy steel tools
A mixture of 3/8 hex sockets; both normal and deep with bit holder
A selection of 1/4 type bits with bit holder
Include 3/8 ratchet, extension bars and universal joint
Contents
12 pieces 3/8" hex sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 22 mm
11 pieces 3/8" deep hex sockets: 10, 11, 12, 13, 14, 15, 17, 18, 19, 20, 22 mm
1 piece 3/8" ratchet quick release, 60 teeth/6° action angle
2 pieces 3/8" extension bars 75 mm / 3" & 150 mm/6"
1 piece 3/8" universal joint
1 piece 3/8" x 1/4" bit holder
2 pieces 3/8" spark plug Sockets hex: 16 mm (5/8"), 21 mm (13/16")
1 piece 1/4spinner with 2-component handle
1 piece 1/4 x 1/4" bit holder
3 pieces 1/4 bits: slotted 4, 5.5, 7 mm
3 pieces 1/4 bits: PH 1, 2, 3
2 pieces 1/4 bits: PZ 1, 2
7 pieces 1/4 bits: Hex 2.5, 3, 4, 5, 6, 7, 8 mm
6 pieces 1/4 bits: Torx® T10, T15, T20, T25, T30, T40