Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco S4RM Series 3-Piece Spanner Set, 8 x 9 → 18 x 19 mm, Chrome Vanadium Steel

RS Stock No.: 713-3790Brand: BahcoManufacturers Part No.: S4RM/3TDistrelec Article No.: 18040943
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Bahco

Set Type

Ratchet Spanner Set

Series

S4RM

Sizes in Set

8 x 9 → 18 x 19 mm

Number of Pieces

3

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Nickel Chrome Plated

Distrelec Product Id

18040943

Country of Origin

Taiwan, Province Of China

Product details

3 Piece Ratcheting Ring Spanner Set

A 3 piece ratchet spanner set from Bahco, a brilliant time and space saving idea that offers so much. Firstly they are made from chrome vanadium steel with a nickel chrome plating that display real quality. Each spanner is effectively a 4 in 1 with reversible action and presented in a handy pouch that can be attached to your belt.
What do they offer?
These spanners each have 4 different sizes, 2 at either end, they are quicker at turning fasteners than conventional spanners and offer direction reversal at a flick of switch. They feel excellent in the hand and can be use all day without fatigue.

Features and Benefits

• 4-in 1 ratcheting spanners
• Chrome vanadium steel
• Nickel and chrome-plated, matt-finished
• Left and right direction - 5° action
• Reduce wear of fastener with the 12 point Dynamic Drive™
• Pouch – each spanner stored separately

Typical Applications:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

FAQ:
What material are they made from?

These spanners are made from chrome vanadium steel with a nickel & chrome plating

What are the sizes?

12 sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 and 19 mm

Supplied with

Belt pouch

You may be interested in
Stock information temporarily unavailable.

BD 44.594

BD 44.594 Each (Exc. Vat)

BD 49.053

BD 49.053 Each (inc. VAT)

Bahco S4RM Series 3-Piece Spanner Set, 8 x 9 → 18 x 19 mm, Chrome Vanadium Steel

BD 44.594

BD 44.594 Each (Exc. Vat)

BD 49.053

BD 49.053 Each (inc. VAT)

Bahco S4RM Series 3-Piece Spanner Set, 8 x 9 → 18 x 19 mm, Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Set Type

Ratchet Spanner Set

Series

S4RM

Sizes in Set

8 x 9 → 18 x 19 mm

Number of Pieces

3

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Nickel Chrome Plated

Distrelec Product Id

18040943

Country of Origin

Taiwan, Province Of China

Product details

3 Piece Ratcheting Ring Spanner Set

A 3 piece ratchet spanner set from Bahco, a brilliant time and space saving idea that offers so much. Firstly they are made from chrome vanadium steel with a nickel chrome plating that display real quality. Each spanner is effectively a 4 in 1 with reversible action and presented in a handy pouch that can be attached to your belt.
What do they offer?
These spanners each have 4 different sizes, 2 at either end, they are quicker at turning fasteners than conventional spanners and offer direction reversal at a flick of switch. They feel excellent in the hand and can be use all day without fatigue.

Features and Benefits

• 4-in 1 ratcheting spanners
• Chrome vanadium steel
• Nickel and chrome-plated, matt-finished
• Left and right direction - 5° action
• Reduce wear of fastener with the 12 point Dynamic Drive™
• Pouch – each spanner stored separately

Typical Applications:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

FAQ:
What material are they made from?

These spanners are made from chrome vanadium steel with a nickel & chrome plating

What are the sizes?

12 sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 and 19 mm

Supplied with

Belt pouch

You may be interested in