Bahco 17-Piece 1/2 in

RS Stock No.: 519-898Brand: BahcoManufacturers Part No.: S80/17
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Bahco

Drive Size

1/2 in

Number of Pieces

17

Socket Size

8 mm, 9 mm, 10 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 23 mm, 27 mm, 30 mm, 32mm

Finish

Chrome

Material

Alloy Steel

Set Contents

Ratchet, Sockets

Drive Type

Hexagon

Country of Origin

Argentina

Product details

Bahco 18 Pieces Ratchet & Socket Set

Hexagon socket set with Dynamic-Drive profile in Metric sizes on plastic rail with holder.

Features and Benefits
17 sockets: 10,11,12,13,14,15,16,17,18,19,21,22,24,27,30,32
Complete with reversible in ratchet
Manufactured from Vanadium-Extra
Nickel and matt chrome-plated finish

Standards

ISO 1174, DIN 3120

You may be interested in
Stock information temporarily unavailable.

BD 70.829

BD 70.829 Each (Exc. Vat)

BD 77.912

BD 77.912 Each (inc. VAT)

Bahco 17-Piece 1/2 in

BD 70.829

BD 70.829 Each (Exc. Vat)

BD 77.912

BD 77.912 Each (inc. VAT)

Bahco 17-Piece 1/2 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Drive Size

1/2 in

Number of Pieces

17

Socket Size

8 mm, 9 mm, 10 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 20 mm, 23 mm, 27 mm, 30 mm, 32mm

Finish

Chrome

Material

Alloy Steel

Set Contents

Ratchet, Sockets

Drive Type

Hexagon

Country of Origin

Argentina

Product details

Bahco 18 Pieces Ratchet & Socket Set

Hexagon socket set with Dynamic-Drive profile in Metric sizes on plastic rail with holder.

Features and Benefits
17 sockets: 10,11,12,13,14,15,16,17,18,19,21,22,24,27,30,32
Complete with reversible in ratchet
Manufactured from Vanadium-Extra
Nickel and matt chrome-plated finish

Standards

ISO 1174, DIN 3120

You may be interested in