Technical Document
Specifications
Brand
BahcoSet Type
Square Drive Spanner
Series
S800
Sizes in Set
4.5 mm, 4 mm, 5.5 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm
Number of Pieces
12
Material
Alloy Steel
VDE/1000V Approved
No
Country of Origin
Taiwan, Province Of China
BD 263.494
BD 263.494 Each (Exc. Vat)
BD 289.843
BD 289.843 Each (inc. VAT)
1
BD 263.494
BD 263.494 Each (Exc. Vat)
BD 289.843
BD 289.843 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSet Type
Square Drive Spanner
Series
S800
Sizes in Set
4.5 mm, 4 mm, 5.5 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm
Number of Pieces
12
Material
Alloy Steel
VDE/1000V Approved
No
Country of Origin
Taiwan, Province Of China