Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 81 Piece Electro-Mechanical Tool Kit

RS Stock No.: 876-6199Brand: BahcoManufacturers Part No.: S81MIX
brand-logo
View all in Tool Kits

Technical Document

Specifications

Brand

Bahco

Set Type

Electro-Mechanical

Set Contents

Bits, Ratchet, Sockets, Spanners

Number of Pieces

81

Country of Origin

China

Product details

Bahco 81 Pieces S81MIX Tool Set

The Bahco S81MIX tool set consists of inch and inch drive sockets, combination wrenches and pliers. It comes in a tidy high density polythene case to protect and store your tools with the added benefit of a practical removable tool rack for your wrenches.

Features and Benefits
Tools made from high grade alloy steel
Includes 2 ratchets, sliding T-bar, socket adapter and 2 extension bars.
12 Combination Wrenches on a removable tool-rack
Comes with side cutting, snipe nose and slip joint pliers
1/4 Hex Sockets from 5 mm to 13 mm
1/2in Hex Sockets from 10 mm to 24 mm

Contents
10 pieces 1/4" hex sockets: 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
15 pieces1/2" hex sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24 mm
2 pieces 1/4" extension bars 50 mm / 2" & 150 mm / 6"
1 piece 1/4" sliding T-bar 100 mm / 4"
1 piece 1/4" universal joint
1 piece 1/4" square drive socket adapter for 1/4" bits (6972H)
2 pieces 1/2" extension bars 125 mm/5" & 250 mm /10"
1 piece 1/2" universal joint
1 piece 1/4" ratchet, 60 teeth/6° action angle, quick release
1 piece 1/2" ratchet, 60 teeth/6° action angle, quick release
1 piece side cutting pliers 160 mm (2171G-160)
1 piece snipe nose pliers 160 mm (2470G-160)
1 piece slip joint pliers 250 mm (2971G-250)
30 pieces 1/4" bits + 1 piecs 1/4" bit holder in a practical removable case
12 pieces combination wrenches 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm, on a practical removable tool-rack

Stock information temporarily unavailable.

BD 244.715

BD 244.715 Each (Exc. Vat)

BD 269.187

BD 269.187 Each (inc. VAT)

Bahco 81 Piece Electro-Mechanical Tool Kit

BD 244.715

BD 244.715 Each (Exc. Vat)

BD 269.187

BD 269.187 Each (inc. VAT)

Bahco 81 Piece Electro-Mechanical Tool Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Set Type

Electro-Mechanical

Set Contents

Bits, Ratchet, Sockets, Spanners

Number of Pieces

81

Country of Origin

China

Product details

Bahco 81 Pieces S81MIX Tool Set

The Bahco S81MIX tool set consists of inch and inch drive sockets, combination wrenches and pliers. It comes in a tidy high density polythene case to protect and store your tools with the added benefit of a practical removable tool rack for your wrenches.

Features and Benefits
Tools made from high grade alloy steel
Includes 2 ratchets, sliding T-bar, socket adapter and 2 extension bars.
12 Combination Wrenches on a removable tool-rack
Comes with side cutting, snipe nose and slip joint pliers
1/4 Hex Sockets from 5 mm to 13 mm
1/2in Hex Sockets from 10 mm to 24 mm

Contents
10 pieces 1/4" hex sockets: 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
15 pieces1/2" hex sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24 mm
2 pieces 1/4" extension bars 50 mm / 2" & 150 mm / 6"
1 piece 1/4" sliding T-bar 100 mm / 4"
1 piece 1/4" universal joint
1 piece 1/4" square drive socket adapter for 1/4" bits (6972H)
2 pieces 1/2" extension bars 125 mm/5" & 250 mm /10"
1 piece 1/2" universal joint
1 piece 1/4" ratchet, 60 teeth/6° action angle, quick release
1 piece 1/2" ratchet, 60 teeth/6° action angle, quick release
1 piece side cutting pliers 160 mm (2171G-160)
1 piece snipe nose pliers 160 mm (2470G-160)
1 piece slip joint pliers 250 mm (2971G-250)
30 pieces 1/4" bits + 1 piecs 1/4" bit holder in a practical removable case
12 pieces combination wrenches 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm, on a practical removable tool-rack