Technical Document
Specifications
Brand
BahcoDrive Size
3/8 in
Number of Pieces
23
Finish
Chrome
Material
Chrome Vanadium Steel
Set Contents
Adaptor (2), Extension (3), Flexible Handle (1), Ratchet Handle (1), Sliding T-bar (1), Sockets (14), Universal Joint (1)
Drive Type
Square
Country of Origin
Taiwan, Province Of China
You may be interested in
Bahco 46-Piece Metric 1/4 in Standard Socket/Allen Key/Bit Set with Ratchet, 6 point; e-Torx; Hex Bit; Phillips Bit;Brand: Bahco
BD 124.4541 Set (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Bahco 23-Piece 3/8 in
1
P.O.A.
Bahco 23-Piece 3/8 in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Bahco 46-Piece Metric 1/4 in Standard Socket/Allen Key/Bit Set with Ratchet, 6 point; e-Torx; Hex Bit; Phillips Bit;Brand: Bahco
BD 124.4541 Set (Exc. Vat)
Technical Document
Specifications
Brand
BahcoDrive Size
3/8 in
Number of Pieces
23
Finish
Chrome
Material
Chrome Vanadium Steel
Set Contents
Adaptor (2), Extension (3), Flexible Handle (1), Ratchet Handle (1), Sliding T-bar (1), Sockets (14), Universal Joint (1)
Drive Type
Square
Country of Origin
Taiwan, Province Of China
You may be interested in
Bahco 46-Piece Metric 1/4 in Standard Socket/Allen Key/Bit Set with Ratchet, 6 point; e-Torx; Hex Bit; Phillips Bit;Brand: Bahco
BD 124.4541 Set (Exc. Vat)