Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Bahco 130 mm Electricians Scissors

RS Stock No.: 324-529Brand: BahcoManufacturers Part No.: SC127
brand-logo
View all in Scissors

Technical Document

Specifications

Brand

Bahco

Blade Length

45 mm

Overall Length

130 mm

Handle Material

Plastic

Scissor Type

Electricians

Country of Origin

Italy

Stock information temporarily unavailable.

BD 9.287

BD 9.287 1 Box of 10 (Exc. Vat)

BD 10.216

BD 10.216 1 Box of 10 (inc. VAT)

Bahco 130 mm Electricians Scissors

BD 9.287

BD 9.287 1 Box of 10 (Exc. Vat)

BD 10.216

BD 10.216 1 Box of 10 (inc. VAT)

Bahco 130 mm Electricians Scissors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Blade Length

45 mm

Overall Length

130 mm

Handle Material

Plastic

Scissor Type

Electricians

Country of Origin

Italy