Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 155 mm Electricians Scissors

RS Stock No.: 324-931Brand: BahcoManufacturers Part No.: SC150NG
brand-logo
View all in Scissors

Technical Document

Specifications

Brand

Bahco

Blade Length

38 mm

Overall Length

155 mm

Handle Material

Plastic

Scissor Type

Electricians

Country of Origin

Italy

Stock information temporarily unavailable.

BD 16.736

BD 16.736 1 Box of 10 (Exc. Vat)

BD 18.410

BD 18.410 1 Box of 10 (inc. VAT)

Bahco 155 mm Electricians Scissors

BD 16.736

BD 16.736 1 Box of 10 (Exc. Vat)

BD 18.410

BD 18.410 1 Box of 10 (inc. VAT)

Bahco 155 mm Electricians Scissors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Blade Length

38 mm

Overall Length

155 mm

Handle Material

Plastic

Scissor Type

Electricians

Country of Origin

Italy