Technical Document
Specifications
Brand
BahcoBlade Length
55 mm
Blade Material
Steel
Overall Length
140 mm
Handle Material
Dual Component
Scissor Type
Electricians
Country of Origin
Italy
Stock information temporarily unavailable.
BD 21.747
BD 21.747 1 Box of 10 (Exc. Vat)
BD 23.922
BD 23.922 1 Box of 10 (inc. VAT)
Bahco 140 mm Steel Electricians Scissors
1
BD 21.747
BD 21.747 1 Box of 10 (Exc. Vat)
BD 23.922
BD 23.922 1 Box of 10 (inc. VAT)
Bahco 140 mm Steel Electricians Scissors
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoBlade Length
55 mm
Blade Material
Steel
Overall Length
140 mm
Handle Material
Dual Component
Scissor Type
Electricians
Country of Origin
Italy