Technical Document
Specifications
Brand
BahcoWrench Type
Adjustable Spanner
Jaw Capacity
36mm
Overall Length
300 mm
Handle Type
Metal
Material
Steel
Country of Origin
China
Stock information temporarily unavailable.
BD 184.503
BD 184.503 Each (Exc. Vat)
BD 202.953
BD 202.953 Each (inc. VAT)
Bahco Adjustable Spanner, 300 mm Overall, 36mm Jaw Capacity, Metal Handle
1
BD 184.503
BD 184.503 Each (Exc. Vat)
BD 202.953
BD 202.953 Each (inc. VAT)
Bahco Adjustable Spanner, 300 mm Overall, 36mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoWrench Type
Adjustable Spanner
Jaw Capacity
36mm
Overall Length
300 mm
Handle Type
Metal
Material
Steel
Country of Origin
China