Technical Document
Specifications
Brand
BahcoSpanner Type
Combination Spanner
Metric Size
12mm
Material
Stainless Steel
Finish
Chrome
Overall Length
135 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
China
Stock information temporarily unavailable.
BD 13.805
BD 13.805 Each (Exc. Vat)
BD 15.185
BD 15.185 Each (inc. VAT)
Bahco Combination Spanner, 12mm, Metric, Double Ended, 135 mm Overall
1
BD 13.805
BD 13.805 Each (Exc. Vat)
BD 15.185
BD 15.185 Each (inc. VAT)
Bahco Combination Spanner, 12mm, Metric, Double Ended, 135 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSpanner Type
Combination Spanner
Metric Size
12mm
Material
Stainless Steel
Finish
Chrome
Overall Length
135 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
China