Bahco SS002 Series 6-Piece Spanner Set, 8 → 19 mm, Stainless Steel

RS Stock No.: 187-6790Brand: BahcoManufacturers Part No.: SS002-6-2
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Bahco

Set Type

Combination Spanner-Set

Series

SS002

Sizes in Set

8 → 19 mm

Number of Pieces

6

Material

Stainless Steel

VDE/1000V Approved

No

Country of Origin

China

Stock information temporarily unavailable.

BD 89.672

BD 89.672 Each (Exc. Vat)

BD 98.639

BD 98.639 Each (inc. VAT)

Bahco SS002 Series 6-Piece Spanner Set, 8 → 19 mm, Stainless Steel

BD 89.672

BD 89.672 Each (Exc. Vat)

BD 98.639

BD 98.639 Each (inc. VAT)

Bahco SS002 Series 6-Piece Spanner Set, 8 → 19 mm, Stainless Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Set Type

Combination Spanner-Set

Series

SS002

Sizes in Set

8 → 19 mm

Number of Pieces

6

Material

Stainless Steel

VDE/1000V Approved

No

Country of Origin

China