Bahco Combination Spanner, 7/8in, Imperial, Double Ended, 245 mm Overall

RS Stock No.: 187-6805Brand: BahcoManufacturers Part No.: SS003-28
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Imperial Size

7/8in

Material

Stainless Steel

Overall Length

245 mm

Double Ended

Yes

Imperial or Metric

Imperial

Country of Origin

China

Stock information temporarily unavailable.

BD 25.652

BD 25.652 Each (Exc. Vat)

BD 28.217

BD 28.217 Each (inc. VAT)

Bahco Combination Spanner, 7/8in, Imperial, Double Ended, 245 mm Overall

BD 25.652

BD 25.652 Each (Exc. Vat)

BD 28.217

BD 28.217 Each (inc. VAT)

Bahco Combination Spanner, 7/8in, Imperial, Double Ended, 245 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Imperial Size

7/8in

Material

Stainless Steel

Overall Length

245 mm

Double Ended

Yes

Imperial or Metric

Imperial

Country of Origin

China