Technical Document
Specifications
Brand
BahcoSocket Size
5.5mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Overall Length
25 mm
Material
Stainless Steel
Drive Type
Square
Country of Origin
China
Stock information temporarily unavailable.
BD 11.473
BD 11.473 Each (Exc. Vat)
BD 12.620
BD 12.620 Each (inc. VAT)
Bahco 1/4 in Drive 5.5mm Standard Socket, 6 point, 25 mm Overall Length
1
BD 11.473
BD 11.473 Each (Exc. Vat)
BD 12.620
BD 12.620 Each (inc. VAT)
Bahco 1/4 in Drive 5.5mm Standard Socket, 6 point, 25 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSocket Size
5.5mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Overall Length
25 mm
Material
Stainless Steel
Drive Type
Square
Country of Origin
China