Bahco L Shape Metric Hex Key, 2.5mm

RS Stock No.: 187-6901Brand: BahcoManufacturers Part No.: SS324-2.5
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Bahco

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

2.5mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Stainless Steel

Country of Origin

China

Stock information temporarily unavailable.

BD 3.080

BD 3.080 Each (Exc. Vat)

BD 3.388

BD 3.388 Each (inc. VAT)

Bahco L Shape Metric Hex Key, 2.5mm

BD 3.080

BD 3.080 Each (Exc. Vat)

BD 3.388

BD 3.388 Each (inc. VAT)

Bahco L Shape Metric Hex Key, 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

2.5mm

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Stainless Steel

Country of Origin

China