Technical Document
Specifications
Brand
BahcoProduct Type
Hex Key
Imperial or Metric
Imperial
Number of Pieces
1
Hex Key Size
1/8in
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Material
Stainless Steel
Country of Origin
China
BD 4.022
BD 4.022 Each (Exc. Vat)
BD 4.424
BD 4.424 Each (inc. VAT)
1
BD 4.022
BD 4.022 Each (Exc. Vat)
BD 4.424
BD 4.424 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoProduct Type
Hex Key
Imperial or Metric
Imperial
Number of Pieces
1
Hex Key Size
1/8in
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Material
Stainless Steel
Country of Origin
China