Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco L Shape Imperial Hex Key, 1/4in

RS Stock No.: 187-6918Brand: BahcoManufacturers Part No.: SS325-8
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Bahco

Product Type

Hex Key

Imperial or Metric

Imperial

Number of Pieces

1

Hex Key Size

1/4in

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Stainless Steel

Country of Origin

China

Stock information temporarily unavailable.

BD 6.892

BD 6.892 Each (Exc. Vat)

BD 7.581

BD 7.581 Each (inc. VAT)

Bahco L Shape Imperial Hex Key, 1/4in

BD 6.892

BD 6.892 Each (Exc. Vat)

BD 7.581

BD 7.581 Each (inc. VAT)

Bahco L Shape Imperial Hex Key, 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Product Type

Hex Key

Imperial or Metric

Imperial

Number of Pieces

1

Hex Key Size

1/4in

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Stainless Steel

Country of Origin

China