Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 1/2 in Drive 9/16in Standard Socket, 12 point, 38 mm Overall Length

RS Stock No.: 124-6217Brand: BahcoManufacturers Part No.: TAH16B-9/16
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

9/16in

Imperial or Metric

Imperial

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Polished

Overall Length

38 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Spain

Product details

Bahco 1/2'' Square Drive-Bi Hex , Inch Size Sockets - TAH Series

Bahco 1/2'' square drive, Bi hex sockets, ready to work at height

Features and Benefits

Standard length sockets, 1/2" square drive
Bi-hex profile, inch sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120
Ready to Work at Height - 4 Holes System

Bahco Tools at Height Sockets

Stock information temporarily unavailable.

BD 4.818

BD 4.818 Each (Exc. Vat)

BD 5.300

BD 5.300 Each (inc. VAT)

Bahco 1/2 in Drive 9/16in Standard Socket, 12 point, 38 mm Overall Length

BD 4.818

BD 4.818 Each (Exc. Vat)

BD 5.300

BD 5.300 Each (inc. VAT)

Bahco 1/2 in Drive 9/16in Standard Socket, 12 point, 38 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Socket Size

9/16in

Imperial or Metric

Imperial

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Polished

Overall Length

38 mm

Material

Alloy Steel

Drive Type

Square

Country of Origin

Spain

Product details

Bahco 1/2'' Square Drive-Bi Hex , Inch Size Sockets - TAH Series

Bahco 1/2'' square drive, Bi hex sockets, ready to work at height

Features and Benefits

Standard length sockets, 1/2" square drive
Bi-hex profile, inch sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120
Ready to Work at Height - 4 Holes System

Bahco Tools at Height Sockets