Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 1-Piece Punch, Parallel Pin Punch, 5.0 mm Shank

RS Stock No.: 124-6122Brand: BahcoManufacturers Part No.: TAH3734BM-5
brand-logo
View all in Punches

Technical Document

Specifications

Brand

Bahco

Shank Diameter

5.0 mm

Number of Pieces

1

Punch Type

Parallel Pin

Country of Origin

Spain

Product details

Bahco Bi Material Parallel Punches - TAH Series

Bahco punch bi-material parallel punches, ready to work at height.

Features and Benefits

Two component handle parallel punch
UNE 16575
Hardness 56-58 Hrc and material 58CrV4
Ready to Work at Height

Stock information temporarily unavailable.

BD 11.797

BD 11.797 Each (Exc. Vat)

BD 12.977

BD 12.977 Each (inc. VAT)

Bahco 1-Piece Punch, Parallel Pin Punch, 5.0 mm Shank

BD 11.797

BD 11.797 Each (Exc. Vat)

BD 12.977

BD 12.977 Each (inc. VAT)

Bahco 1-Piece Punch, Parallel Pin Punch, 5.0 mm Shank
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Shank Diameter

5.0 mm

Number of Pieces

1

Punch Type

Parallel Pin

Country of Origin

Spain

Product details

Bahco Bi Material Parallel Punches - TAH Series

Bahco punch bi-material parallel punches, ready to work at height.

Features and Benefits

Two component handle parallel punch
UNE 16575
Hardness 56-58 Hrc and material 58CrV4
Ready to Work at Height