Bahco Ball-Pein Hammer with Hickory Wood Handle, 450g

RS Stock No.: 124-6088Brand: BahcoManufacturers Part No.: TAH479-16
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Bahco

Hammer Type

Ball-Pein Hammer

Handle Material

Hickory Wood

Overall Length

330.0 mm

Weight

450g

Country of Origin

Spain

Product details

Bahco Ball Pein Hammers - TAH Series

Bahco Ball Pein Hammers - TAH Series, ready to work at height.

Features and Benefits

Ball pein hammer for use on cold chisels, punches, rivets and shaping metal.
Suitable for general purpose
Handle: Genuine hickory, straight grained, without knots
Ready to Work at Height

Hammers

Stock information temporarily unavailable.

BD 30.640

BD 30.640 Each (Exc. Vat)

BD 33.704

BD 33.704 Each (inc. VAT)

Bahco Ball-Pein Hammer with Hickory Wood Handle, 450g

BD 30.640

BD 30.640 Each (Exc. Vat)

BD 33.704

BD 33.704 Each (inc. VAT)

Bahco Ball-Pein Hammer with Hickory Wood Handle, 450g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Hammer Type

Ball-Pein Hammer

Handle Material

Hickory Wood

Overall Length

330.0 mm

Weight

450g

Country of Origin

Spain

Product details

Bahco Ball Pein Hammers - TAH Series

Bahco Ball Pein Hammers - TAH Series, ready to work at height.

Features and Benefits

Ball pein hammer for use on cold chisels, punches, rivets and shaping metal.
Suitable for general purpose
Handle: Genuine hickory, straight grained, without knots
Ready to Work at Height

Hammers