Technical Document
Specifications
Brand
BahcoDrive Size
1/2 in
Drive Type
Square
Overall Length
256 mm
Finish
Polished
Material
Alloy Steel
Height Safe
Yes
Country of Origin
Spain
Product details
Bahco " Breaker Bar - Ready To Work At Height
Bahco " Breaker Bar equipped with safety spring for mounting the security line.
Features and Benefits
Equipped with safety spring for mounting the security line
" gate handle
High-alloy steel
Polished
Manufactured by DROPS Best Practices
BD 26.900
BD 26.900 Each (Exc. Vat)
BD 29.590
BD 29.590 Each (inc. VAT)
1
BD 26.900
BD 26.900 Each (Exc. Vat)
BD 29.590
BD 29.590 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoDrive Size
1/2 in
Drive Type
Square
Overall Length
256 mm
Finish
Polished
Material
Alloy Steel
Height Safe
Yes
Country of Origin
Spain
Product details
Bahco " Breaker Bar - Ready To Work At Height
Bahco " Breaker Bar equipped with safety spring for mounting the security line.
Features and Benefits
Equipped with safety spring for mounting the security line
" gate handle
High-alloy steel
Polished
Manufactured by DROPS Best Practices
