Bahco 7 piece Folding Metric Hex Key Set, 2 → 10mm

RS Stock No.: 124-6095Brand: BahcoManufacturers Part No.: TAHBE-9777B
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Bahco

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

7

Hex Key Size

2 → 10mm

Shape

Folding

Tip Type

Hexagon

Finish

Blackened

Height Safe

Yes

Country of Origin

Slovakia

Product details

Bahco Folding Hex Key Set

Bahco black finish hexagon offset drivers, consist of 7 pieces, metric and a high-quality impact resistant folder. Designed for use in various positions, positive stop at 270° for maximum leverage. These compact sets are easy to store and carry in a pocket. The 2-component soft grip handle ensures user comfort ideal for the most demanding professional.

Features and Benefits

Metric hexagon offset drivers
Resistant to impact and rust
Do not conduct heat or cold
Easy and automatic release of blades
Easy to store and be carried in a pocket
Ready to work at height

Stock information temporarily unavailable.

BD 20.504

BD 20.504 Each (Exc. Vat)

BD 22.554

BD 22.554 Each (inc. VAT)

Bahco 7 piece Folding Metric Hex Key Set, 2 → 10mm

BD 20.504

BD 20.504 Each (Exc. Vat)

BD 22.554

BD 22.554 Each (inc. VAT)

Bahco 7 piece Folding Metric Hex Key Set, 2 → 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

7

Hex Key Size

2 → 10mm

Shape

Folding

Tip Type

Hexagon

Finish

Blackened

Height Safe

Yes

Country of Origin

Slovakia

Product details

Bahco Folding Hex Key Set

Bahco black finish hexagon offset drivers, consist of 7 pieces, metric and a high-quality impact resistant folder. Designed for use in various positions, positive stop at 270° for maximum leverage. These compact sets are easy to store and carry in a pocket. The 2-component soft grip handle ensures user comfort ideal for the most demanding professional.

Features and Benefits

Metric hexagon offset drivers
Resistant to impact and rust
Do not conduct heat or cold
Easy and automatic release of blades
Easy to store and be carried in a pocket
Ready to work at height