Bahco Digital Torque Tester, 6.8 → 135Nm, Square: 1/2in Drive, ±4 % Accuracy

RS Stock No.: 788-3861Brand: BahcoManufacturers Part No.: TAM12135
brand-logo
View all in Torque Testers

Technical Document

Specifications

Brand

Bahco

Digital

Yes

Drive Size

Square: 1/2in

Measuring Range

6.8 → 135Nm

Accuracy

±4 %

Product details

Tam Torque Measuring Adapter

Professional electronic torque and angle measuring adapter

Accuracy ±4%
Angle range of 0° to 999°
Visual and audio signal
Auto shut off
Memory operations

You may be interested in

BD 284.790

BD 284.790 Each (Exc. Vat)

BD 313.269

BD 313.269 Each (inc. VAT)

Bahco Digital Torque Tester, 6.8 → 135Nm, Square: 1/2in Drive, ±4 % Accuracy

Calibration type

BD 284.790

BD 284.790 Each (Exc. Vat)

BD 313.269

BD 313.269 Each (inc. VAT)

Bahco Digital Torque Tester, 6.8 → 135Nm, Square: 1/2in Drive, ±4 % Accuracy

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Digital

Yes

Drive Size

Square: 1/2in

Measuring Range

6.8 → 135Nm

Accuracy

±4 %

Product details

Tam Torque Measuring Adapter

Professional electronic torque and angle measuring adapter

Accuracy ±4%
Angle range of 0° to 999°
Visual and audio signal
Auto shut off
Memory operations

You may be interested in