Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bailey Electric & Electronics bv LED Spotlight, 12 V, 36 x 37 mm, 3 W

RS Stock No.: 296-727Brand: Bailey Electric & Electronics bvManufacturers Part No.: 145616
View all in Spotlights & Downlights

Technical Document

Specifications

Lamp Type

LED

Type

Spotlight

Lamp Base

BA15d

Voltage Rating

12 V

Length

36 mm

Dimensions

36 x 37 mm

Wattage

3 W

Country of Origin

China

Stock information temporarily unavailable.

BD 11.361

BD 11.361 Each (Exc. Vat)

BD 12.497

BD 12.497 Each (inc. VAT)

Bailey Electric & Electronics bv LED Spotlight, 12 V, 36 x 37 mm, 3 W

BD 11.361

BD 11.361 Each (Exc. Vat)

BD 12.497

BD 12.497 Each (inc. VAT)

Bailey Electric & Electronics bv LED Spotlight, 12 V, 36 x 37 mm, 3 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Type

Spotlight

Lamp Base

BA15d

Voltage Rating

12 V

Length

36 mm

Dimensions

36 x 37 mm

Wattage

3 W

Country of Origin

China