Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bailey Electric & Electronics bv Oval LED Bulkhead Light, 4.5-7.5 W, 220 - 240 V, , Lamp Supplied, IP54, LED Bulkhead

RS Stock No.: 296-843Brand: Bailey Electric & Electronics bvManufacturers Part No.: 146041
View all in Bulkhead Lights

Technical Document

Specifications

Type

Bulkhead

Shape

Oval

Wattage

4.5-7.5 W

Voltage Rating

220 - 240 V

Lamp Type

LED

Luminosity

750 lm

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Lamp Supplied

Yes

Series

LED Bulkhead

IP Rating

IP54

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

BD 7.256

BD 7.256 Each (Exc. Vat)

BD 7.982

BD 7.982 Each (inc. VAT)

Bailey Electric & Electronics bv Oval LED Bulkhead Light, 4.5-7.5 W, 220 - 240 V, , Lamp Supplied, IP54, LED Bulkhead

BD 7.256

BD 7.256 Each (Exc. Vat)

BD 7.982

BD 7.982 Each (inc. VAT)

Bailey Electric & Electronics bv Oval LED Bulkhead Light, 4.5-7.5 W, 220 - 240 V, , Lamp Supplied, IP54, LED Bulkhead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Bulkhead

Shape

Oval

Wattage

4.5-7.5 W

Voltage Rating

220 - 240 V

Lamp Type

LED

Luminosity

750 lm

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Lamp Supplied

Yes

Series

LED Bulkhead

IP Rating

IP54

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China