Bailey Electric & Electronics bv TOPO Transformer Lighting Controller Dimming Controller, Surface Mount, 220 - 240 V
Technical Document
Specifications
Controller Type
Dimming Controller
Voltage Rating
220 - 240 V
Mount Type
Surface
Output Power
50W
Series
TOPO Transformer
Country of Origin
Poland
Stock information temporarily unavailable.
BD 12.122
BD 12.122 Each (Exc. Vat)
BD 13.334
BD 13.334 Each (inc. VAT)
Bailey Electric & Electronics bv TOPO Transformer Lighting Controller Dimming Controller, Surface Mount, 220 - 240 V
1
BD 12.122
BD 12.122 Each (Exc. Vat)
BD 13.334
BD 13.334 Each (inc. VAT)
Bailey Electric & Electronics bv TOPO Transformer Lighting Controller Dimming Controller, Surface Mount, 220 - 240 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Controller Type
Dimming Controller
Voltage Rating
220 - 240 V
Mount Type
Surface
Output Power
50W
Series
TOPO Transformer
Country of Origin
Poland