Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BAILEY MiniatureEdison Screw E10 GLS LED Lamp 2 W(2W), 2700K, Bulb shape

RS Stock No.: 360-628Brand: BAILEYManufacturers Part No.: E28010200
View all in LED Bulbs

Technical Document

Specifications

Brand

BAILEY

Lamp Base

E10

Wattage

2 W

Colour Temperature

2700K

Lamp Type

Automotive Incandescent Lamp

Series

MiniatureEdison Screw

Incandescent Equivalent Wattage

2W

Lamp Shape

Bulb

Country of Origin

China

Stock information temporarily unavailable.

BD 14.399

BD 14.399 1 Pack of 1 (Exc. Vat)

BD 15.839

BD 15.839 1 Pack of 1 (inc. VAT)

BAILEY MiniatureEdison Screw E10 GLS LED Lamp 2 W(2W), 2700K, Bulb shape

BD 14.399

BD 14.399 1 Pack of 1 (Exc. Vat)

BD 15.839

BD 15.839 1 Pack of 1 (inc. VAT)

BAILEY MiniatureEdison Screw E10 GLS LED Lamp 2 W(2W), 2700K, Bulb shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BAILEY

Lamp Base

E10

Wattage

2 W

Colour Temperature

2700K

Lamp Type

Automotive Incandescent Lamp

Series

MiniatureEdison Screw

Incandescent Equivalent Wattage

2W

Lamp Shape

Bulb

Country of Origin

China