Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bakker Elkhuizen Desk Clamp & Bolt-Through Mounting Monitor Arm for 2 x Screen, 35in Screen Size

RS Stock No.: 280-064Brand: Bakker ElkhuizenManufacturers Part No.: BNEBFDW
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Desk Clamp & Bolt-Through

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

35in

VESA Configurations

75x75 mm, 100x100 mm

Colour

White

Country of Origin

China

Stock information temporarily unavailable.

BD 154.154

BD 154.154 Each (Exc. Vat)

BD 169.569

BD 169.569 Each (inc. VAT)

Bakker Elkhuizen Desk Clamp & Bolt-Through Mounting Monitor Arm for 2 x Screen, 35in Screen Size

BD 154.154

BD 154.154 Each (Exc. Vat)

BD 169.569

BD 169.569 Each (inc. VAT)

Bakker Elkhuizen Desk Clamp & Bolt-Through Mounting Monitor Arm for 2 x Screen, 35in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Surface

Desk Clamp & Bolt-Through

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

35in

VESA Configurations

75x75 mm, 100x100 mm

Colour

White

Country of Origin

China