Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bakker Elkhuizen Desk Lamp Table Lamp, 16 W

RS Stock No.: 251-2932Brand: Bakker ElkhuizenManufacturers Part No.: BNEEBL
brand-logo
View all in Desk Lamps

Technical Document

Specifications

Lamp Type

Desk Lamp

Wattage

16 W

Maximum Reach

385mm

Base Type

Moulded

Colour

Black, White

Voltage Rating

110-230 V

Lamp Supplied

Yes

Country of Origin

Netherlands

Stock information temporarily unavailable.

BD 288.910

BD 288.910 Each (Exc. Vat)

BD 317.801

BD 317.801 Each (inc. VAT)

Bakker Elkhuizen Desk Lamp Table Lamp, 16 W

BD 288.910

BD 288.910 Each (Exc. Vat)

BD 317.801

BD 317.801 Each (inc. VAT)

Bakker Elkhuizen Desk Lamp Table Lamp, 16 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

Desk Lamp

Wattage

16 W

Maximum Reach

385mm

Base Type

Moulded

Colour

Black, White

Voltage Rating

110-230 V

Lamp Supplied

Yes

Country of Origin

Netherlands