BALLUFF Straight Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 902-7653Brand: BALLUFFManufacturers Part No.: BCC M314-0000-10-003-VX8434-050
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

BALLUFF

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

5m

Sheath Material

PVC

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Connector 2

Unterminated

Voltage Rating

30 V ac/dc

IP Rating

IP65

Operating Temperature Range

-5 → +80 °C

Country of Origin

Germany

Product details

Connection Leads

Connection leads for use with Balluff proximity sensors.

Stock information temporarily unavailable.

BD 8.652

BD 8.652 Each (Exc. Vat)

BD 9.517

BD 9.517 Each (inc. VAT)

BALLUFF Straight Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 5m

BD 8.652

BD 8.652 Each (Exc. Vat)

BD 9.517

BD 9.517 Each (inc. VAT)

BALLUFF Straight Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

5m

Sheath Material

PVC

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Connector 2

Unterminated

Voltage Rating

30 V ac/dc

IP Rating

IP65

Operating Temperature Range

-5 → +80 °C

Country of Origin

Germany

Product details

Connection Leads

Connection leads for use with Balluff proximity sensors.