BALLUFF Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, IP67

RS Stock No.: 241-9975Brand: BALLUFFManufacturers Part No.: BCC02H9
brand-logo

Technical Document

Specifications

Brand

BALLUFF

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Termination Method

Screw

IP Rating

IP67

Body Orientation

Straight

Coding

A

Country of Origin

Germany

Stock information temporarily unavailable.

BD 7.090

BD 7.090 Each (Exc. Vat)

BD 7.799

BD 7.799 Each (inc. VAT)

BALLUFF Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, IP67

BD 7.090

BD 7.090 Each (Exc. Vat)

BD 7.799

BD 7.799 Each (inc. VAT)

BALLUFF Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Termination Method

Screw

IP Rating

IP67

Body Orientation

Straight

Coding

A

Country of Origin

Germany