Technical Document
Specifications
Brand
BALLUFFSeries
BCC0A
Number of Cores
3
Sheath Material
PUR
Sheath Colour
Black
Length
1.5m
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 2
Unterminated
Coding
A
IP Rating
IP67, IP68, IP69K
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 5.252
BD 5.252 Each (Exc. Vat)
BD 5.777
BD 5.777 Each (inc. VAT)
BALLUFF Straight Female M8 to Unterminated Sensor Actuator Cable, 1.5m
1
BD 5.252
BD 5.252 Each (Exc. Vat)
BD 5.777
BD 5.777 Each (inc. VAT)
BALLUFF Straight Female M8 to Unterminated Sensor Actuator Cable, 1.5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BALLUFFSeries
BCC0A
Number of Cores
3
Sheath Material
PUR
Sheath Colour
Black
Length
1.5m
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 2
Unterminated
Coding
A
IP Rating
IP67, IP68, IP69K
Country of Origin
Czech Republic