Technical Document
Specifications
Brand
BALLUFFNumber Of Contacts
4, 5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Termination Method
Screw
IP Rating
IP67
Body Orientation
Straight
Coding
A
Country of Origin
Czech Republic
BD 21.070
BD 21.070 Each (Exc. Vat)
BD 23.177
BD 23.177 Each (inc. VAT)
BALLUFF Actuator/Sensor Cable
1
BD 21.070
BD 21.070 Each (Exc. Vat)
BD 23.177
BD 23.177 Each (inc. VAT)
BALLUFF Actuator/Sensor Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BALLUFFNumber Of Contacts
4, 5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Termination Method
Screw
IP Rating
IP67
Body Orientation
Straight
Coding
A
Country of Origin
Czech Republic