Technical Document
Specifications
Brand
BALLUFFNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Termination Method
Screw
IP Rating
IP67
Body Orientation
Straight
Coding
A
Country of Origin
Germany
BD 7.359
BD 7.359 Each (Exc. Vat)
BD 8.095
BD 8.095 Each (inc. VAT)
1
BD 7.359
BD 7.359 Each (Exc. Vat)
BD 8.095
BD 8.095 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BALLUFFNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Termination Method
Screw
IP Rating
IP67
Body Orientation
Straight
Coding
A
Country of Origin
Germany