Technical Document
Specifications
Brand
BALLUFFMonitoring Application
Vibration Velocity, Vibration Acceleration, Vibration Severity Zone, Contact Temperature, Sensor Self-Awareness
Cloud Storage
Yes
Communication Protocol
IO-LINK
Input Type
Analog/Digital
Monitoring Cycle
Real Time
Software Included
No
IP Rating
IP67, IP68, IP69K
Mounting Type
Direct Screw Mounting, Magnetic Base Option
Portable
Yes
Series
BCM
BD 235.818
BD 235.818 Each (Exc. Vat)
BD 259.400
BD 259.400 Each (inc. VAT)
1
BD 235.818
BD 235.818 Each (Exc. Vat)
BD 259.400
BD 259.400 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BALLUFFMonitoring Application
Vibration Velocity, Vibration Acceleration, Vibration Severity Zone, Contact Temperature, Sensor Self-Awareness
Cloud Storage
Yes
Communication Protocol
IO-LINK
Input Type
Analog/Digital
Monitoring Cycle
Real Time
Software Included
No
IP Rating
IP67, IP68, IP69K
Mounting Type
Direct Screw Mounting, Magnetic Base Option
Portable
Yes
Series
BCM