Technical Document
Specifications
Brand
BALLUFFSensor Technology
Inductive
Body Style
Barrel
Thread Size
M12 x 1
Output Type
PNP
Detection Range
8 mm
Terminal Type
4-Pin M12 Connector
Supply Voltage
10 → 55 V dc
IP Rating
IP67
Length
65mm
Maximum dc Voltage
55V
Mounting Type
Flush
Switching Current
200 mA
Shielding
Partial
Housing Material
Nickel Plated
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
0°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Product details
3 / 4-Wire Flush Inductive Proximity Sensors
Features and benefits
Can be embedded in metal with a minimal flush free zone
Short circuit and polarity reversal protection
LED for visual indication of output state
BD 48.196
BD 48.196 Each (Exc. Vat)
BD 53.016
BD 53.016 Each (inc. VAT)
1
BD 48.196
BD 48.196 Each (Exc. Vat)
BD 53.016
BD 53.016 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 48.196 |
5+ | BD 46.233 |
Technical Document
Specifications
Brand
BALLUFFSensor Technology
Inductive
Body Style
Barrel
Thread Size
M12 x 1
Output Type
PNP
Detection Range
8 mm
Terminal Type
4-Pin M12 Connector
Supply Voltage
10 → 55 V dc
IP Rating
IP67
Length
65mm
Maximum dc Voltage
55V
Mounting Type
Flush
Switching Current
200 mA
Shielding
Partial
Housing Material
Nickel Plated
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
0°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Product details
3 / 4-Wire Flush Inductive Proximity Sensors
Features and benefits
Can be embedded in metal with a minimal flush free zone
Short circuit and polarity reversal protection
LED for visual indication of output state