BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 9.6 → 30 V dc

RS Stock No.: 124-3769Brand: BALLUFFManufacturers Part No.: BES M18MD-PSC80B-BP03-003
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

9.6 → 30 V dc

IP Rating

IP67

Length

36mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

150Hz

Switching Current

130 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

150 Hz

Standards Met

CE, cULus, IEC 60947-5-2

Country of Origin

Hungary

Product details

BES 3 / 4Wire M18 Inductive Proximity Sensor

This range of M18 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide vareity of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration

Stock information temporarily unavailable.

BD 46.118

BD 46.118 Each (Exc. Vat)

BD 50.730

BD 50.730 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 9.6 → 30 V dc

BD 46.118

BD 46.118 Each (Exc. Vat)

BD 50.730

BD 50.730 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 9.6 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

9.6 → 30 V dc

IP Rating

IP67

Length

36mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

150Hz

Switching Current

130 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

150 Hz

Standards Met

CE, cULus, IEC 60947-5-2

Country of Origin

Hungary

Product details

BES 3 / 4Wire M18 Inductive Proximity Sensor

This range of M18 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide vareity of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration