Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BALLUFF Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 124-3777Brand: BALLUFFManufacturers Part No.: BES M30MI-PSC15B-S04K
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

65mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

100 Hz

Standards Met

CE, cULus, EAC, IEC 60947-5-2

Reverse Polarity Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Product details

BES M30 Inductive Sensors

BES 3 / 4 Wire M30 Inductive Sensor

Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration

Stock information temporarily unavailable.

BD 46.998

BD 46.998 Each (Exc. Vat)

BD 51.698

BD 51.698 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

BD 46.998

BD 46.998 Each (Exc. Vat)

BD 51.698

BD 51.698 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

65mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

100 Hz

Standards Met

CE, cULus, EAC, IEC 60947-5-2

Reverse Polarity Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Product details

BES M30 Inductive Sensors

BES 3 / 4 Wire M30 Inductive Sensor

Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration