Technical Document
Specifications
Brand
BALLUFFSensor Technology
Inductive
Body Style
Block
Detection Range
1.5 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M5
Supply Voltage
10 → 30 V dc
Length
30.5mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Polyamide
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
600 Hz
Short Circuit Overload Protection
Yes
Depth
4.7mm
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
600Hz
Switching Current
100 mA
Country of Origin
China
Product details
BES R04 Small Design Inductive Sensors
Proximity switch in rectangular housing
Can be installed flush
LED display for switching status
Approvals
CE, UL
Block Style
Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.
BD 65.092
BD 65.092 Each (Exc. Vat)
BD 71.601
BD 71.601 Each (inc. VAT)
1
BD 65.092
BD 65.092 Each (Exc. Vat)
BD 71.601
BD 71.601 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BALLUFFSensor Technology
Inductive
Body Style
Block
Detection Range
1.5 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M5
Supply Voltage
10 → 30 V dc
Length
30.5mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Polyamide
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
600 Hz
Short Circuit Overload Protection
Yes
Depth
4.7mm
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
600Hz
Switching Current
100 mA
Country of Origin
China
Product details
BES R04 Small Design Inductive Sensors
Proximity switch in rectangular housing
Can be installed flush
LED display for switching status
Approvals
CE, UL
Block Style
Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.