BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 30 V dc

RS Stock No.: 238-8191Brand: BALLUFFManufacturers Part No.: BES00EC
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

45mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

2.5 kHz

Series

BES

Switching Current

200 mA

Shielding

Shielded

Maximum Switching Frequency

2.5kHz

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 19.019

BD 19.019 Each (Exc. Vat)

BD 20.921

BD 20.921 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 30 V dc

BD 19.019

BD 19.019 Each (Exc. Vat)

BD 20.921

BD 20.921 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

45mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

2.5 kHz

Series

BES

Switching Current

200 mA

Shielding

Shielded

Maximum Switching Frequency

2.5kHz

Country of Origin

Hungary