BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 1.5 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 238-8252Brand: BALLUFFManufacturers Part No.: BHS0033
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

56mm

IP Rating

IP68

Mounting Type

Flush

Width

12mm

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

2 kHz

Series

BES

Maximum Operating Temperature

+80°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Country of Origin

China

BD 114.598

BD 114.598 Each (Exc. Vat)

BD 126.058

BD 126.058 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 1.5 mm Detection, PNP NO, 10 → 30 V dc

BD 114.598

BD 114.598 Each (Exc. Vat)

BD 126.058

BD 126.058 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

56mm

IP Rating

IP68

Mounting Type

Flush

Width

12mm

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

2 kHz

Series

BES

Maximum Operating Temperature

+80°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Country of Origin

China