Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

BALLUFF Inductive Block Proximity Sensor, 17 mm Detection, IO-Link, 18 → 30 V dc

RS Stock No.: 250-5756Brand: BALLUFFManufacturers Part No.: BIP002E
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Sensor Technology

Inductive

Body Style

Block

Detection Range

17 mm

Digital Switching Output Type

IO-Link

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

18 → 30 V dc

IP Rating

IP67

Length

83mm

Mounting Type

Non-Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Series

BIP

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 133.088

BD 133.088 Each (Exc. Vat)

BD 146.397

BD 146.397 Each (inc. VAT)

BALLUFF Inductive Block Proximity Sensor, 17 mm Detection, IO-Link, 18 → 30 V dc

BD 133.088

BD 133.088 Each (Exc. Vat)

BD 146.397

BD 146.397 Each (inc. VAT)

BALLUFF Inductive Block Proximity Sensor, 17 mm Detection, IO-Link, 18 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Sensor Technology

Inductive

Body Style

Block

Detection Range

17 mm

Digital Switching Output Type

IO-Link

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

18 → 30 V dc

IP Rating

IP67

Length

83mm

Mounting Type

Non-Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Series

BIP

Country of Origin

Hungary