Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BALLUFF Proximity Sensor, PNP Output, 30 V dc, IP67

RS Stock No.: 902-7102Brand: BALLUFFManufacturers Part No.: BOS 12M-PS-1PB-S4-C
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Output Type

PNP

IP Rating

IP67

Supply Voltage

30 V dc

Length

70mm

Mounting Type

Panel Mount

Housing Material

Brass

Country of Origin

Hungary

Product details

BOS 12M Series Tubular Optical Sensors

The 12M series of Tubular optical sensors are used for the most common applications. All of these sensors diffuse, retroreflective or thru-beam are designed in the same housing as a typical inductive proximity sensor (M12x1). This means that optical and inductive proximity sensors are mechanically and electrically compatible. For installation all the 12M compact series require is a drilled hole.
The available models are:
The Diffuse with fixed sensing distances of 100 mm and 200 mm manufactured to tight tolerances. The use of a red light also makes alignment easier. The Diffuse model with 400 mm range is adjustable making the sensor more flexible and universal.
Retroreflective sensors with polarising filter and an adjustable range up to 1.5 metres and red light.
Thru-beam sensors with 5 metre range, red light and adjustable sensitivity. Output is complimentary, allowing function monitoring of the sensor system. Additional output status display in the sensor face make it easier to align.

Supply voltage 10 to 30 V dc
Polarity reverse protected
Output 200 mA
Short protected
Output status display
IP67 housing
Standard metal housing (m12x1)
Red light and infrared versions
Fixed and adjustable sensitivity
PNP or NPN, light on or dark on
Cable and connector (M12 connector)

Stock information temporarily unavailable.

P.O.A.

BALLUFF Proximity Sensor, PNP Output, 30 V dc, IP67

P.O.A.

BALLUFF Proximity Sensor, PNP Output, 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Output Type

PNP

IP Rating

IP67

Supply Voltage

30 V dc

Length

70mm

Mounting Type

Panel Mount

Housing Material

Brass

Country of Origin

Hungary

Product details

BOS 12M Series Tubular Optical Sensors

The 12M series of Tubular optical sensors are used for the most common applications. All of these sensors diffuse, retroreflective or thru-beam are designed in the same housing as a typical inductive proximity sensor (M12x1). This means that optical and inductive proximity sensors are mechanically and electrically compatible. For installation all the 12M compact series require is a drilled hole.
The available models are:
The Diffuse with fixed sensing distances of 100 mm and 200 mm manufactured to tight tolerances. The use of a red light also makes alignment easier. The Diffuse model with 400 mm range is adjustable making the sensor more flexible and universal.
Retroreflective sensors with polarising filter and an adjustable range up to 1.5 metres and red light.
Thru-beam sensors with 5 metre range, red light and adjustable sensitivity. Output is complimentary, allowing function monitoring of the sensor system. Additional output status display in the sensor face make it easier to align.

Supply voltage 10 to 30 V dc
Polarity reverse protected
Output 200 mA
Short protected
Output status display
IP67 housing
Standard metal housing (m12x1)
Red light and infrared versions
Fixed and adjustable sensitivity
PNP or NPN, light on or dark on
Cable and connector (M12 connector)