BALLUFF Light Intensity Sensors 1 → 200 mm, Red LED, PNP, 100 mA, 10 → 30 V dc, IP67

RS Stock No.: 902-7114Brand: BALLUFFManufacturers Part No.: BOS 12M-PS-RD12-S4
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

BALLUFF

Detection Range

1 → 200 mm

Light Source

Red LED

Output Type

PNP

Maximum Current

100 mA

Switching Frequency

1 kHz

Electrical Connection

M12 Connector

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

Connecter

Series

BOS 12M

Housing Material

Nickel Plated Brass

IP Rating

IP67

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Country of Origin

Germany

Product details

BOS 12M Series Tubular Optical Sensors

The 12M series of Tubular optical sensors are used for the most common applications. All of these sensors diffuse, retroreflective or thru-beam are designed in the same housing as a typical inductive proximity sensor (M12x1). This means that optical and inductive proximity sensors are mechanically and electrically compatible. For installation all the 12M compact series require is a drilled hole.
The available models are:
The Diffuse with fixed sensing distances of 100 mm and 200 mm manufactured to tight tolerances. The use of a red light also makes alignment easier. The Diffuse model with 400 mm range is adjustable making the sensor more flexible and universal.
Retroreflective sensors with polarising filter and an adjustable range up to 1.5 metres and red light.
Thru-beam sensors with 5 metre range, red light and adjustable sensitivity. Output is complimentary, allowing function monitoring of the sensor system. Additional output status display in the sensor face make it easier to align.

Supply voltage 10 to 30 V dc
Polarity reverse protected
Output 200 mA
Short protected
Output status display
IP67 housing
Standard metal housing (m12x1)
Red light and infrared versions
Fixed and adjustable sensitivity
PNP or NPN, light on or dark on
Cable and connector (M12 connector)

BD 38.049

BD 38.049 Each (Exc. Vat)

BD 41.854

BD 41.854 Each (inc. VAT)

BALLUFF Light Intensity Sensors 1 → 200 mm, Red LED, PNP, 100 mA, 10 → 30 V dc, IP67

BD 38.049

BD 38.049 Each (Exc. Vat)

BD 41.854

BD 41.854 Each (inc. VAT)

BALLUFF Light Intensity Sensors 1 → 200 mm, Red LED, PNP, 100 mA, 10 → 30 V dc, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BALLUFF

Detection Range

1 → 200 mm

Light Source

Red LED

Output Type

PNP

Maximum Current

100 mA

Switching Frequency

1 kHz

Electrical Connection

M12 Connector

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

Connecter

Series

BOS 12M

Housing Material

Nickel Plated Brass

IP Rating

IP67

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Country of Origin

Germany

Product details

BOS 12M Series Tubular Optical Sensors

The 12M series of Tubular optical sensors are used for the most common applications. All of these sensors diffuse, retroreflective or thru-beam are designed in the same housing as a typical inductive proximity sensor (M12x1). This means that optical and inductive proximity sensors are mechanically and electrically compatible. For installation all the 12M compact series require is a drilled hole.
The available models are:
The Diffuse with fixed sensing distances of 100 mm and 200 mm manufactured to tight tolerances. The use of a red light also makes alignment easier. The Diffuse model with 400 mm range is adjustable making the sensor more flexible and universal.
Retroreflective sensors with polarising filter and an adjustable range up to 1.5 metres and red light.
Thru-beam sensors with 5 metre range, red light and adjustable sensitivity. Output is complimentary, allowing function monitoring of the sensor system. Additional output status display in the sensor face make it easier to align.

Supply voltage 10 to 30 V dc
Polarity reverse protected
Output 200 mA
Short protected
Output status display
IP67 housing
Standard metal housing (m12x1)
Red light and infrared versions
Fixed and adjustable sensitivity
PNP or NPN, light on or dark on
Cable and connector (M12 connector)