Technical Document
Specifications
Brand
BALLUFFSensor Style
Block
Detection Type
Diffuse
Detection Range
40 mm → 200 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Terminal Type
Connector
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Series
BOS 5K
Mounting Type
Panel Mount
Maximum Operating Temperature
+55°C
Housing Material
PBT, PC
Standards Met
CE, cULus
Country of Origin
Japan
Product details
BOS Diffuse Proximity Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.
Pre cabled or connector
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
BD 63.129
BD 63.129 Each (Exc. Vat)
BD 69.442
BD 69.442 Each (inc. VAT)
1
BD 63.129
BD 63.129 Each (Exc. Vat)
BD 69.442
BD 69.442 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BALLUFFSensor Style
Block
Detection Type
Diffuse
Detection Range
40 mm → 200 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Terminal Type
Connector
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Series
BOS 5K
Mounting Type
Panel Mount
Maximum Operating Temperature
+55°C
Housing Material
PBT, PC
Standards Met
CE, cULus
Country of Origin
Japan
Product details
BOS Diffuse Proximity Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.
Pre cabled or connector
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected