BALLUFF Through Beam Receiver Photoelectric Sensor, Barrel Sensor, 8 m Detection Range

RS Stock No.: 240-5398Brand: BALLUFFManufacturers Part No.: BOS024U
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

BALLUFF

Sensor Style

Barrel

Detection Type

Through Beam Receiver

Detection Range

8 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

10→30V

Light Source

Red LED

IP Rating

IP67

Housing Material

Brass, Nickel Plated

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Series

12M

Thread Size

M12

Country of Origin

Hungary

BD 41.322

BD 41.322 Each (Exc. Vat)

BD 45.454

BD 45.454 Each (inc. VAT)

BALLUFF Through Beam Receiver Photoelectric Sensor, Barrel Sensor, 8 m Detection Range

BD 41.322

BD 41.322 Each (Exc. Vat)

BD 45.454

BD 45.454 Each (inc. VAT)

BALLUFF Through Beam Receiver Photoelectric Sensor, Barrel Sensor, 8 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BALLUFF

Sensor Style

Barrel

Detection Type

Through Beam Receiver

Detection Range

8 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

10→30V

Light Source

Red LED

IP Rating

IP67

Housing Material

Brass, Nickel Plated

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Series

12M

Thread Size

M12

Country of Origin

Hungary