Technical Document
Specifications
Brand
BALLUFFOperating Voltage
10 → 30V dc
Number of Ports
4
Number of Ways
4
Connector Size
M12
Series
BPI00
Housing Material
PBT
IP Rating
IP67
Cable Length
3m
Country of Origin
Hungary
Stock information temporarily unavailable.
BD 39.034
BD 39.034 Each (Exc. Vat)
BD 42.937
BD 42.937 Each (inc. VAT)
BALLUFF BPI00 Series Sensor Box, M12, 3m cable, 4 way, 4 port
1
BD 39.034
BD 39.034 Each (Exc. Vat)
BD 42.937
BD 42.937 Each (inc. VAT)
BALLUFF BPI00 Series Sensor Box, M12, 3m cable, 4 way, 4 port
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BALLUFFOperating Voltage
10 → 30V dc
Number of Ports
4
Number of Ways
4
Connector Size
M12
Series
BPI00
Housing Material
PBT
IP Rating
IP67
Cable Length
3m
Country of Origin
Hungary