BALLUFF Pressure Sensor, 0bar Min, 250bar Max, 4 → 20 mA, Analogue, PNP-NO/NC Output

RS Stock No.: 135-0300Brand: BALLUFFManufacturers Part No.: BSP B250-EV002-A02S1B-S4
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

BALLUFF

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

±0.2 (Repeat) %

Output Type

4 → 20 mA, Analogue, PNP-NO/NC

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin M12 Connector

Communication Protocol

IO-LINK

Maximum Current

250 mA

Supply Voltage

18 → 36 V dc

Interface

IO-Link

Housing Material

Nylon 66

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Balluff BSP Series Pressure Sensors

Balluff BSP series pressure sensors offer a flexible design that allows the bright display to rotate in any direction once fitted. Featuring switched PNP/NPN outputs, a scalable analogue output and IO-Link connectivity. The BSP pressure sensors continuously evaluate and show system pressure on a large bright alphanumeric display.

IO-Link communication
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
Reverse polarity and short circuit protection
IP 67

Pressure Sensors With Electronic Display

You may be interested in
Stock information temporarily unavailable.

BD 154.050

BD 154.050 Each (Exc. Vat)

BD 169.455

BD 169.455 Each (inc. VAT)

BALLUFF Pressure Sensor, 0bar Min, 250bar Max, 4 → 20 mA, Analogue, PNP-NO/NC Output

BD 154.050

BD 154.050 Each (Exc. Vat)

BD 169.455

BD 169.455 Each (inc. VAT)

BALLUFF Pressure Sensor, 0bar Min, 250bar Max, 4 → 20 mA, Analogue, PNP-NO/NC Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

BALLUFF

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

±0.2 (Repeat) %

Output Type

4 → 20 mA, Analogue, PNP-NO/NC

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin M12 Connector

Communication Protocol

IO-LINK

Maximum Current

250 mA

Supply Voltage

18 → 36 V dc

Interface

IO-Link

Housing Material

Nylon 66

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Balluff BSP Series Pressure Sensors

Balluff BSP series pressure sensors offer a flexible design that allows the bright display to rotate in any direction once fitted. Featuring switched PNP/NPN outputs, a scalable analogue output and IO-Link connectivity. The BSP pressure sensors continuously evaluate and show system pressure on a large bright alphanumeric display.

IO-Link communication
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
Reverse polarity and short circuit protection
IP 67

Pressure Sensors With Electronic Display

You may be interested in