Technical Document
Specifications
Brand
BALLUFFMinimum Pressure Reading
0bar
Maximum Pressure Reading
400bar
Accuracy
0.5 %
Output Type
NO/NC, PNP/NPN
Media Measured
Gas, Liquid
Series
BSP00YH
Country of Origin
Germany
Stock information temporarily unavailable.
BD 192.203
BD 192.203 Each (Exc. Vat)
BD 211.423
BD 211.423 Each (inc. VAT)
BALLUFF BSP00YH Series Pressure Sensor, 0bar Min, 400bar Max, NO/NC, PNP/NPN Output
1
BD 192.203
BD 192.203 Each (Exc. Vat)
BD 211.423
BD 211.423 Each (inc. VAT)
BALLUFF BSP00YH Series Pressure Sensor, 0bar Min, 400bar Max, NO/NC, PNP/NPN Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BALLUFFMinimum Pressure Reading
0bar
Maximum Pressure Reading
400bar
Accuracy
0.5 %
Output Type
NO/NC, PNP/NPN
Media Measured
Gas, Liquid
Series
BSP00YH
Country of Origin
Germany